Analog Microelectronics AME8801AEEV technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 8 |
| Line Regulation-Max | 0.0033 |
| Load Regulation-Max | 0.033 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Microelectronics AME8801AEEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.