The AME8805GEFT is a fixed linear voltage regulator with a nominal output voltage of 3.5V and a maximum output current of 0.6A. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 8V. The device features a fixed output voltage and a maximum line regulation of 0.0035% and a maximum load regulation of 0.035%. It is packaged in a 3-pin TO-243 package.
Analog Microelectronics AME8805GEFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.6 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 3.5 |
| Input Voltage Absolute-Max | 8 |
| Line Regulation-Max | 0.0035 |
| Load Regulation-Max | 0.035 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Microelectronics AME8805GEFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.