Analog Microelectronics AME8805LEFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.6 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.4 |
| Output Voltage1-Nom | 1.5 |
| Input Voltage Absolute-Max | 8 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Microelectronics AME8805LEFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.