Multimedia Converter 2 Lane Display Port to LVDS 1920x1200Pixels 1.62Gbps/2.7Gbps 64-Pin QFN
Checking distributor stock and pricing after the page loads.
| Input Type | 2 Lane Display Port |
| Output Type | LVDS |
| Display Resolution | 1920x1200Pixels |
| Data Rate | 1.62|2.7Gbps |
| Pin Count | 64 |
| Package/Case | QFN |
| Package Family Name | QFN |