Multimedia Converter Display Port to LVDS 2560x1600Pixels 5.4Gbps 64-Pin QFN
Checking distributor stock and pricing after the page loads.
| Input Type | Display Port |
| Output Type | LVDS |
| Display Resolution | 2560x1600Pixels |
| Data Rate | 5.4Gbps |
| Pin Count | 64 |
| Package/Case | QFN |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |