Multimedia Converter DVO/LVTTL to Display Port/HDMI 2560x1600Pixels 2.7Gbps 81-Pin BGA
Checking distributor stock and pricing after the page loads.
| Input Type | DVO|LVTTL |
| Output Type | Display Port|HDMI |
| Display Resolution | 2560x1600Pixels |
| Data Rate | 2.7Gbps |
| Pin Count | 81 |
| Package/Case | BGA |
| RoHS Version | 2011/65/EU |