Multimedia Converter Display Port to VGA/LVDS 1600x1200Pixels/ 1920x1200Pixels 1.62Gbps/2.7Gbps 100-Pin BGA
Checking distributor stock and pricing after the page loads.
| Input Type | Display Port |
| Output Type | VGA|LVDS |
| Display Resolution | 1600x1200|1920x1200Pixels |
| Data Rate | 1.62|2.7Gbps |
| Pin Count | 100 |
| Package/Case | BGA |
| Package Family Name | BGA |