Anaren 100200-4Y100-2 technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 2.54mm |
| Length | 5.08mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren 100200-4Y100-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.