Anaren 1A0230-3 technical specifications.
| Frequency | 88MHz |
| Insertion Loss | 0.45dB |
| Max Power Dissipation | 700W |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Return Loss | 20.8dB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Anaren 1A0230-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
