Anaren 250-50RM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Resistance | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.29.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Anaren 250-50RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.