Anaren 42010 technical specifications.
| Package/Case | Module |
| Frequency | 4GHz |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anaren 42010 to view detailed technical specifications.
No datasheet is available for this part.