Anaren A1101R08C-EM1 technical specifications.
| Package/Case | Module |
| Frequency | 868MHz |
| Height | 2.94mm |
| Interface | SPI |
| Length | 38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 10dBm |
| Reach SVHC Compliant | No |
| Series | AIR |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Anaren A1101R08C-EM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.