Anaren A1101R08C00GM technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 15mA |
| Data Rate | 600Kbps |
| Depth | 9mm |
| Frequency | 868MHz |
| Interface | SPI |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Power (dBm) | 10dBm |
| Package Quantity | 40 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Sensitivity | -112dBm |
| Series | AIR™ |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Anaren A1101R08C00GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
