
2.4GHz RF Transceiver module supporting data rates up to 500Kbps. Features SPI interface, 0.5dBm output power, and -104dBm sensitivity. Operates from 1.8V to 3.6V supply with a current draw of 16mA during reception. Packaged in SMD/SMT for surface mounting, with dimensions of 12mm x 9mm x 2.5mm. RoHS compliant.
Anaren A2500R24A00GM technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 16mA |
| Data Rate | 500Kbps |
| Depth | 9mm |
| Frequency | 2.4GHz |
| Height | 2.5mm |
| Interface | SPI |
| Length | 12mm |
| Max Frequency | 2.483GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Power (dBm) | 0.5dBm |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -104dBm |
| Series | AIR™ |
| Supply Current | 16mA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Anaren A2500R24A00GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
