Anaren A2500R24C-EZ4E technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Height | 3.2mm |
| Length | 34.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Reach SVHC Compliant | No |
| Series | AIR |
| Width | 19.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren A2500R24C-EZ4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.