
2.4GHz RF Transceiver module supporting SPI interface and data rates up to 500Kbps. Features a sensitivity of -104dBm and an output power of 0.5dBm, operating across a frequency range of 2.4GHz to 2.483GHz. This surface mount device is housed in an SMD/SMT package with a U.FL connector, requiring a supply voltage between 1.8V and 3.6V. Operating temperature range is -40°C to 85°C, with a receiving current of 16mA.
Anaren A2500R24C00GM technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 16mA |
| Data Rate | 500Kbps |
| Depth | 9mm |
| Frequency | 2.4GHz |
| Height | 2.5mm |
| Interface | SPI |
| Length | 12mm |
| Max Frequency | 2.483GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Power (dBm) | 0.5dBm |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -104dBm |
| Series | AIR™ |
| Supply Current | 16mA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Anaren A2500R24C00GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
