Anaren A2530E24A-LPZ technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensitivity | -95dBm |
| Series | AIR |
| RoHS | Compliant |
Download the complete datasheet for Anaren A2530E24A-LPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.