The A8520E24A91-EM2 is a 2.4GHz module from Anaren, operating within a temperature range of -40°C to 85°C and requiring a 3.6V supply voltage. It is available as a single unit in bulk packaging. This module is not compliant with Reach SVHC regulations. It is part of the AIR series and is supplied as an evaluation kit.
Anaren A8520E24A91-EM2 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | AIR |
| RoHS | Compliant |
Download the complete datasheet for Anaren A8520E24A91-EM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.