
Surface mount RF transformer with a 1:1.41 turns ratio, designed for general RF applications. Features 100 Ohm impedance and a maximum insertion loss of 1dB. Encased in an 0805 (2012 metric) package, measuring 2.04mm in length and 1.29mm in depth, operating across a -55°C to 85°C temperature range. Supplied on tape and reel in quantities of 4000, this RoHS compliant component offers reliable surface mount termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Anaren B0310J50100AHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.29mm |
| Impedance | 100R |
| Insertion Loss | 1dB |
| Length | 2.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.41 |
| RoHS | Compliant |
Download the complete datasheet for Anaren B0310J50100AHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
