
Surface mount RF transformer with a 1:1 turns ratio and 50 Ohm impedance. Features a compact 0805 (2012 metric) package with a maximum operating temperature of 85°C and a minimum of -55°C. Offers insertion loss of 1.3dB and 1.6dB, suitable for general RF applications. Packaged in tape and reel for automated assembly.
Anaren B0322J5050AHF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.29mm |
| Impedance | 50R |
| Insertion Loss | 1.3dB |
| Insertion Loss | 1.6dB |
| Length | 2.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Anaren B0322J5050AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
