
Surface mount RF transformer with a 1:1.41 turns ratio, designed for frequencies from 400MHz minimum to 3000MHz maximum. Features 100 Ohm impedance and an insertion loss of 3.4dB to 4dB. Operates within a temperature range of -55°C to 85°C. Housed in an 0805 (2012 metric) case, this component is halogen-free and RoHS compliant, supplied on tape and reel.
Anaren B0430J50100AHF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.29mm |
| Impedance | 100R |
| Insertion Loss | 3.4dB |
| Insertion Loss | 4dB |
| Length | 2.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.41 |
| RoHS | Compliant |
Download the complete datasheet for Anaren B0430J50100AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
