
Surface mount RF transformer with a 1:1 turns ratio, designed for 50 Ohm impedance. Features a 1608 case code (4.1mm L x 2.1mm D) and 10 terminals for versatile integration. Operates across a wide temperature range of -55°C to 85°C, with a maximum insertion loss of 3dB. Supplied on tape and reel for efficient automated assembly, this RoHS compliant component is ideal for general RF applications.
Anaren BD0205F5050AHF technical specifications.
| Case Code (Imperial) | 1608 |
| Case Code (Metric) | 4121 |
| Package/Case | 1608 |
| Depth | 2.1mm |
| Impedance | 50R |
| Insertion Loss | 3dB |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Anaren BD0205F5050AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
