
Surface mount RF transformer operating from 800 to 2600 MHz. Features 200 Ohm impedance and 1.2dB insertion loss. Housed in a 0805 (2012 metric) case with gold contact plating. Designed for a temperature range of -55°C to 85°C. Halogen-free and RoHS compliant, supplied in tape and reel packaging.
Anaren BD0826J50200AHF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Gold |
| Impedance | 200R |
| Insertion Loss | 1.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Frequency | 800 to 2600 MHz |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren BD0826J50200AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
