Anaren BD1222J50200AHF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 1.29 |
| Length | 2.04 |
| Height | 0.68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Anaren BD1222J50200AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.