Anaren BD1416N50100AHF technical specifications.
| Package/Case | 0404 |
| Depth | 1.04mm |
| Insertion Loss | 0.9dB |
| Length | 1.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Xinger® |
| Turns Ratio | 1:1.41 |
| RoHS | Not Compliant |
Download the complete datasheet for Anaren BD1416N50100AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.