Anaren BD1722J50100A00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Height | 0.7 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| HTS Code | 8517.70.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Anaren BD1722J50100A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.