Anaren BD1722J50150A00 technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1.73 |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 0.7dB |
| Operating Frequency | 1.7GHz to 2.2GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Anaren BD1722J50150A00 to view detailed technical specifications.
No datasheet is available for this part.