
This surface mount balun transformer features a 1:1.41 turns ratio and operates within the 2.4GHz to 2.5GHz frequency range. It has a maximum insertion loss of 0.7 and is designed for surface mount applications. The transformer is rated for operation between -55°C and 85°C.
Anaren BD2425N50100A00 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Product Length (mm) | 1.05 |
| Product Depth (mm) | 1.05 |
| Product Height (mm) | 0.57 |
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1.41 |
| Maximum Insertion Loss | 0.7dB |
| Operating Frequency | 2.4GHz to 2.5GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 31597 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Anaren BD2425N50100A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.