Anaren BD2425NNRF technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Depth | 1.05mm |
| Impedance | 50R |
| Insertion Loss | 1.25dB |
| Length | 1.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren BD2425NNRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
