
Surface mount RF transformer with a 1:1.41 turns ratio, designed for operation between 3100MHz and 5000MHz. Features 100 Ohm impedance and a maximum insertion loss of 0.7dB. Encased in a 0404 (1.04mm x 1.04mm x 1.04mm) package, this component operates across a temperature range of -55°C to 85°C. It is halogen-free and RoHS compliant, supplied on tape and reel.
Anaren BD3150N50100AHF technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Depth | 1.04mm |
| Impedance | 100R |
| Insertion Loss | 0.6dB |
| Insertion Loss | 0.7dB |
| Length | 1.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.41 |
| RoHS | Compliant |
Download the complete datasheet for Anaren BD3150N50100AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.