Anaren BD4859L50100P00 technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1.414 |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 1.1dB |
| Operating Frequency | 4.8GHz to 5.9GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Anaren BD4859L50100P00 to view detailed technical specifications.
No datasheet is available for this part.