
The BD4859N50100AHF is a surface mount RF transformer with an impedance of 100R and a turns ratio of 1:1.41. It operates within a temperature range of -55°C to 85°C and is available in a package quantity of 4000. The transformer is packaged in tape and reel and is compliant with RoHS regulations. It is designed for use in RF applications and is part of the Xinger series.
Anaren BD4859N50100AHF technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Depth | 1.04mm |
| Impedance | 100R |
| Insertion Loss | 0.4dB |
| Insertion Loss | 0.6dB |
| Length | 1.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.41 |
| RoHS | Compliant |
Download the complete datasheet for Anaren BD4859N50100AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
