Anaren BD60120N50100AHF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 1.04 |
| Length | 1.04 |
| Height | 0.67 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Anaren BD60120N50100AHF to view detailed technical specifications.
No datasheet is available for this part.