Anaren D10AA1Z4 technical specifications.
| Package/Case | CSMD |
| Depth | 2.54mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anaren D10AA1Z4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.