
Surface mount attenuator offering 20dB attenuation at 3000MHz. Features a 50-ohm impedance and a 2-pin CSMD package suitable for surface mounting. Operates across a wide temperature range from -55°C to 125°C with a maximum power dissipation of 10W. Packaged in tape and reel, this RoHS compliant component is designed for efficient integration.
Anaren D10AA20Z4 technical specifications.
| Attenuation Value | 20dB |
| Package/Case | SMD/SMT |
| Depth | 2.54mm |
| Impedance | 50R |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anaren D10AA20Z4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
