
Surface mount RF directional coupler operating from 1.7 to 2.2 GHz. Features 0.17dB insertion loss and 22.5dB return loss. Designed for 2W maximum power dissipation, housed in an 0805 (2012 metric) package. Suitable for a wide temperature range of -55°C to 85°C. Packaged on tape and reel for automated assembly.
Anaren DC1722J5020AHF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.2GHz |
| Insertion Loss | 0.17dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Return Loss | 22.5dB |
| RoHS Compliant | Yes |
| Series | Xinger® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Anaren DC1722J5020AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
