Anaren R1A060350R0G5AR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 2 |
| Manufacturer Series | R1A060350R0G5AR |
| Resistance | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Anaren R1A060350R0G5AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.