4-pin delay line IC offering precise signal timing. Features a wide operating temperature range from -55°C to 85°C. Designed for applications requiring controlled signal propagation delays.
Anaren XDL15-2-020S technical specifications.
| Category | Delay Line |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anaren XDL15-2-020S to view detailed technical specifications.
No datasheet is available for this part.