Anaren XDL20-8-140S technical specifications.
| Category | Surface Mount Delay Line |
| Maximum Delay Time Range | 10 to 20ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Anaren XDL20-8-140S to view detailed technical specifications.
No datasheet is available for this part.