
Anderson Power 115G2-BK technical specifications.
| Approvals | UL, CSA |
| Material | Polycarbonate |
| Mount | Cable |
| Number of Poles | 6 |
| RoHS | Not Compliant |
Download the complete datasheet for Anderson Power 115G2-BK to view detailed technical specifications.
No datasheet is available for this part.