Anderson Power 981G1 technical specifications.
| Package/Case | Metal |
| Current Rating | 120A |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | SB120 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 981G1 to view detailed technical specifications.
No datasheet is available for this part.