N-channel enhancement mode power MOSFET in a D2PAK surface-mount package. Features 30V drain-source voltage, 60A continuous drain current, and low 9mOhm drain-source resistance at 10V Vgs. This single-element MOSFET offers a maximum power dissipation of 62.5W and operates across a temperature range of -55°C to 125°C. The lead-frame SMT package, also known as TO-263 or Double Deca Watt Package, utilizes gull-wing leads for robust surface mounting.
Anpec Electronics APM3009NGC-TU technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.54(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 60A |
| Maximum Drain Source Resistance | 9@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 2400@15VpF |
| Maximum Power Dissipation | 62500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Anpec Electronics APM3009NGC-TU to view detailed technical specifications.
No datasheet is available for this part.