Ansmann 1200-0000 technical specifications.
| Current - Output 1 | 400mA |
| Current - Output 2 | 400mA |
| Current - Output 3 | 4A |
| Max Input Voltage (AC) | 14.4V |
| Min Input Voltage (AC) | 10.8V |
| Max Output Power | 90W |
| Mount | External |
| Number of Outputs | 6 |
| Output Connector | Various |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 16V |
| Voltage - Output 3 | 18V |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 1200-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.