Ansmann 1200-0005-UK technical specifications.
| Length | 138mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 75W |
| Nominal Output Voltage | 20V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 3A |
| Output Voltage | 24V |
| Overall Depth | 33mm |
| Reach SVHC Compliant | No |
| Weight | 420g |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 1200-0005-UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.