Ansmann 1209-0000 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 600mA |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 600mA |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 600mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 1209-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.