Ansmann 2102-0006 technical specifications.
| Current - Output 1 | 5A |
| Length | 142mm |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 5A |
| Output Voltage | 12V |
| Overall Depth | 20mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Weight | 260g |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 2102-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.