Ansmann 5035092 technical specifications.
| Capacity | 2850mAh |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Ansmann 5035092 to view detailed technical specifications.
No datasheet is available for this part.
