Ansmann 5311113 technical specifications.
| Depth | 76mm |
| Efficiency | 67.22% |
| Length | 74mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | External |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Yes |
| Weight | 206g |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Ansmann 5311113 to view detailed technical specifications.
No datasheet is available for this part.