Antenova 3030A5645-01 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4GHz |
| Height | 3.3mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Width | 3.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Antenova 3030A5645-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.