Antenova 3030A6150-01 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4GHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Packaging | Tape and Reel |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Antenova 3030A6150-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.